60003071 | Wacker Chemie

Siliconepaste P, Wacker Chemie, 1kg

Order No.: 12L699
EAN: 4099891434649
MPN:
60003071
Wacker Chemie
default L
Image may differ
Unit Price (€ / pc.)
118.8691 € *
Available: 3 pcs.
Leadtime: 10 Weeks **
Total Price:
118.87 € *
Price list
Quantity
Price per unit*
1 pcs.
118.8691 €
6 pcs.
106.9691 €
12 pcs.
94.9501 €
*incl. VAT plus shipping costs
**Subject to prior sale

WACKER® SILICONE PASTE P is a translucent, vaseline-like, relatively stiff, waterrepellent paste. WACKER® SILICONE PASTE P becomes softer when subjected to shear stress or other mechanical stress such as kneading, which in many instances makes processing easier. The pasty consistency is little affected by changes in temperature.

The components of Paste P are on the positive lists of the following Regulations for food contact: Regulation (EU) No. 10/2011, Recommendation XV. Silicones of the BfR (Federal Institute for Risk Assessment) and the FDA Code of Federal Regulations Title 21 §175.3570 Lubricants with Incidental Food Contact.

Operating temperature range: -40 to +200°C

Appearance: colorless, opaque

Contains: 1kg

Technical specifications
Version silicon paste
Container can
Colour colorless
Contents 1 kg
Consistency of the Material pasty
Logistics
Country of origin DE
Customs tariff number 39100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Container
Colour
Contents
Version
Consistency of the Material
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Colour
Contents
Version
Consistency of the Material
Siliconepaste P, Wacker Chemie, 1kg
Order No.:
 12L699
Manufacturer:
 Wacker Chemie
Manufacturer SKU:
 60003071
Available: 3 pcs. Leadtime: 10 Weeks **
Total Price: 118.87 € *
1 pcs.
118.8691 €
6 pcs.
106.9691 €
12 pcs.
94.9501 €
can
colorless
1 kg
silicon paste
pasty
Siliconepaste P, Wacker Chemie, Tube 90ml
Order No.:
 12L383
Manufacturer:
 Wacker Chemie
Manufacturer SKU:
 60003068
Available: 45 pcs. Leadtime: 3 Weeks **
Total Price: 21.52 € *
1 pcs.
21.5152 €
10 pcs.
19.3494 €
50 pcs.
17.4335 €
100 pcs.
15.6842 €
tube
transparent
90 ml
silicon paste
pasty