750-8102 | WAGO

WAGO 750-8102

Order No.: 44P5549
EAN: 4055143351829
MPN:
750-8102
Series: 750
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
884.3009 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
884.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
884.3009 €
Technical specifications
Version control unit
Width 61.5 mm
Height 100 mm
Depth 71.9 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Variations
Depth
Version
Width
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
WAGO 750-8102
Order No.:
 44P5549
Manufacturer:
 WAGO
Manufacturer SKU:
 750-8102
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 884.30 € *
1 pcs.
884.3009 €
71.9 mm
control unit
61.5 mm
100 mm
WAGO 750-8102/025-000
Order No.:
 44P5550
Manufacturer:
 WAGO
Manufacturer SKU:
 750-8102/025-000
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 962.72 € *
1 pcs.
962.7219 €
71.9 mm
control unit
61.5 mm
100 mm