Unit Price (€ / pc.)
1,682.065 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Version | control unit | |
Width | 112 mm | |
Height | 100 mm | |
Depth | 71.9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |