787-1644 | WAGO

Power supply, 23 to 28.5 VDC, 40 A, 960 W, 787-1644

Order No.: 43P2188
EAN: 4055143259187
MPN:
787-1644
Series: 787
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
758.0062 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
758.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
758.0062 €

Switching power supply, 787-1644, WAGO

Switching power supply, Classic, 3-phase, 24 VDC output voltage, 40 A output current, TopBoost, DC OK contact.

Technical specifications
Number of outputs 1
Output voltage DC 23 to 28.5 VDC
Output current 40 A
Width 126 mm
Input voltage AC 320-575 VAC, 450-800 VDC
Height 127 mm
Power 960 W
Degree of protection (IP) IP20
Depth 198 mm
efficiency 92 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
Degree of protection (IP)
Power supply, 23 to 28.5 VDC, 40 A, 960 W, 787-1644
Order No.:
 43P2188
Manufacturer:
 WAGO
Manufacturer SKU:
 787-1644
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 758.01 € *
1 pcs.
758.0062 €
198 mm
320-575 VAC, 450-800 VDC
126 mm
40 A
127 mm
23 to 28.5 VDC
92 %
960 W
1
IP20
Power supply, 23 to 28.5 VDC, 10 A, 240 W, 787-1632
Order No.:
 43P2176
Manufacturer:
 WAGO
Manufacturer SKU:
 787-1632
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 363.77 € *
1 pcs.
363.7711 €
172 mm
85-264 VAC, 100-300 VDC
55 mm
10 A
127 mm
23 to 28.5 VDC
91 %
240 W
1
IP20
Power supply, 11.5 to 14.5 VDC, 7 A, 84 W, 787-1621
Order No.:
 43P2166
Manufacturer:
 WAGO
Manufacturer SKU:
 787-1621
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 223.43 € *
1 pcs.
223.4344 €
119 mm
85-264 VAC, 120-300 VDC
52 mm
7 A
90 mm
11.5 to 14.5 VDC
86 %
84 W
1
IP20
Power supply, 23 to 28.5 VDC, 5 A, 120 W, 787-1622
Order No.:
 43P2168
Manufacturer:
 WAGO
Manufacturer SKU:
 787-1622
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 270.52 € *
1 pcs.
270.5227 €
137.5 mm
85-264 VAC, 120-300 VDC
42 mm
5 A
127 mm
23 to 28.5 VDC
89 %
120 W
1
IP20
Power supply, 11.5 to 14.5 VDC, 4 A, 48 W, 787-1611
Order No.:
 43P2160
Manufacturer:
 WAGO
Manufacturer SKU:
 787-1611
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 179.12 € *
1 pcs.
179.1188 €
107.5 mm
85-264 VAC, 120-300 VDC
45 mm
4 A
90 mm
11.5 to 14.5 VDC
86 %
48 W
1
IP20