750-636/000-700 | WAGO
WAGO 750-636/000-700
Unit Price (€ / pc.)
262.3117 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Number of outputs | 1 | |
Version | DC drive controller | |
Width | 12 mm | |
Suitable for | series 750 | |
Height | 100 mm | |
Assembly | DIN rail | |
Depth | 67.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |