890-392 | WAGO

Operating tool for 2 pole device connectors, 10.1 g, 890-392

Order No.: 46F8350
EAN: 4045454643621
MPN:
890-392
Series: 890
WAGO
default L
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
5 pcs.
4.4506 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessories for equipment connectors series Winsta Mini.

Type: 890-392, operating tool, double

Technical specifications
Version Actuating tool
Suitable for 2 pole device connectors
Weight 10.1 g
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Weight
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Suitable for
Weight
Version
Manufacturer SKU:
 890-392
1 pcs. 5.0456 €
5 pcs. 4.4506 €
5.0456 € - 4.4506 €
0 pcs.
5.05 € *
2 pole device connectors
10.1 g
Actuating tool
Manufacturer SKU:
 890-393
1 pcs. 5.0575 €
5 pcs. 4.4506 €
5.0575 € - 4.4506 €
0 pcs.
5.06 € *
3 pole device connectors
9.4 g
Actuating tool