750-616 | WAGO
Distance module, (W x H x D) 12 x 69.8 x 100 mm, 750-616
Unit Price (€ / pc.)
19.0638 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Version | distance module | |
Width | 12 mm | |
Function | division of a fieldbus node optically into subareas | |
Height | 69.8 mm | |
Assembly | DIN rail mounting | |
Depth | 100 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |