757-463/000-010 | WAGO
Sensor-actuator distributor, 6 x M8 (3 pole), 757-463/000-010
Sensor/actuator box, 757-463/000-010, WAGO
M8-Sensor/actuator box, 6-way, 3-pole, 10 m
Features
- Yellow LED status indicator
- Green LED operating indicator
Bus Output | M8 (3 pole, socket) | |
Bus Input | M8 (3 pole, socket) | |
IO Ports | 6 x M8 (3 pole) | |
Power Input | cable | |
Degree of protection (IP) | IP68 | |
Signal type | PNP |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |