857-642 | WAGO
Multifunction relay, 0.01 s to 100 h, 7 functions, 24 VDC, 6 A/250 VAC, 857-642
Unit Price (€ / pc.)
178.9403 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Timer relay module, 857-642, WAGO
Timer relay module, Nominal input voltage: 24 VDC, Limiting continuous current: 6 A, Railway, Multifunction/Multitime, Yellow status indicator, Module width: 6 mm, Gray.
Features
- 7 functions
- 2 separately adjustable time ranges
- Function and time range adjustable via DIP switch
Technical specifications
Connection | push-in | |
Function | 7 functions | |
Breaking capacity | 6 A/250 VAC | |
Voltage | 24 VDC | |
Time display | 0.01 s to 100 h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |