289-575 | WAGO
Transfer module, 9 pole, 2 A, 125 V, 289-575
Unit Price (€ / pc.)
59.7023 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
59.70 € *
Price list
Quantity
Price per unit*
1 pcs.
59.7023 €
5 pcs.
53.7285 €
15 pcs.
49.9681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface module, 289-575, WAGO
Interface module with solder pin, Female connector, 9-pole, Mating connector with solder connection, Vertical mounting, PCB terminal blocks, Double-row in mounting carrier, 2.50 mm².
Technical specifications
Connection | Cage clamp connection/Solder conection | |
Version | transfer module | |
Width | 33 mm | |
Height | 34 mm | |
Length | 85 mm | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Pin number | 9 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |