0120060000 | Weidmüller
Weidmueller ZW 45 RS OR
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Profile housing, 0120060000, Weidmüller
Electronics housing, RS 70 Orange, Intermediate piece, Width: 45 mm
Technical specifications
Version | intermediate piece | |
Width | 45 mm | |
Colour | orange | |
Height | 33.5 mm | |
Length | 70 mm | |
Material | polyamide |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |