1185460000 | Weidmüller
Weidmueller AP 111 OR
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
End plate, 1185460000, Weidmüller
Cover plate, RS 100 Orange, Cover plate, Width: 27.2 mm
Technical specifications
Version | end plate | |
Width | 27.2 mm | |
Colour | orange | |
Height | 103.6 mm | |
Length | 108.2 mm | |
Material | polyamide |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |