1189890000 | Weidmüller

Weidmueller AP 110 BK

Order No.: 50P7885
EAN: 4032248984374
MPN:
1189890000
AP 110 BK
Series: RS 100
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
1.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.666 €

End plate, 1189890000, Weidmüller

Electronics housing, RS 100 black, End plate, Width: 27.2 mm

Technical specifications
Version end plate
Width 27.2 mm
Colour black
Height 73.6 mm
Length 108.2 mm
Material polyamide
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Height
Colour
Material
Design
Version
Length
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Width
Height
Colour
Material
Design
Version
Length
Manufacturer SKU:
 1189890000
1 pcs. 1.666 €
1.666 €
0 pcs.
50 pcs.
1.67 € *
27.2 mm
73.6 mm
black
polyamide
end plate
108.2 mm
Manufacturer SKU:
 1185260000
1 pcs. 1.666 €
1.666 €
0 pcs.
50 pcs.
1.67 € *
27.2 mm
73.6 mm
orange
polyamide
end plate
108.2 mm
Manufacturer SKU:
 1185360000
1 pcs. 1.8088 €
1.8088 €
0 pcs.
50 pcs.
1.81 € *
21.5 mm
71.7 mm
orange
polyamide
angled
end plate
108.2 mm