1193170000 | Weidmüller
Weidmueller CH20M BUS-AP RE TS 35X7.5 & 15
Order No.: 50P7943
EAN: 4032248987924
MPN:
1193170000
CH20M BUS-AP RE TS 35X7.5 & 15
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
End plate, 1193170000, Weidmüller
Electronic housings, OMNIMATE housing- series CH20M black, End plate, Width: 5.1 mm
Technical specifications
Version | end plate | |
Design | angled | |
Width | 5.1 mm | |
Colour | black | |
Height | 9.1 mm | |
Length | 40.5 mm | |
Material | polycarbonate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |