1206870000 | Weidmüller
Weidmueller CH20M22 B RD/BK
Order No.: 50P8718
EAN: 4032248988761
MPN:
1206870000
CH20M22 B RD/BK
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Base element, 1206870000, Weidmüller
Electronics housings, OMNIMATE housing- Series CH20M red, Base element, Width: 22.5 mm
Technical specifications
Version | base element | |
Width | 22.5 mm | |
Colour | red | |
Height | 109.3 mm | |
Length | 107.4 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |