1206880000 | Weidmüller
Weidmueller CH20M22 FC RD
Order No.: 50P8719
EAN: 4032248988631
MPN:
1206880000
CH20M22 FC RD 2014
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Cover, 1206880000, Weidmüller
Electronics housing, OMNIMATE housing- Series CH20M red, Front element, Closed, Width: 22.5 mm
Technical specifications
Version | cover | |
Width | 22.5 mm | |
Colour | red | |
Height | 15.5 mm | |
Length | 15.5 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |