1235270000 | Weidmüller
Weidmueller CH20M67 B BK/BK
Order No.: 50P9263
EAN: 4050118020014
MPN:
1235270000
CH20M67 B BK/BK
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Base element, 1235270000, Weidmüller
Electronic enclosure, OMNIMATE housing- series CH20M black, Base element, Width: 67.5 mm
Technical specifications
Version | base element | |
Width | 67.5 mm | |
Colour | black | |
Height | 109.3 mm | |
Length | 107.4 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |