1248210000 | Weidmüller
Weidmueller CH20M BUS-PROFIL TS 35X15/750
Order No.: 50P9571
EAN: 4050118053241
MPN:
1248210000
CH20M BUS-PROFIL TS 35X15/750
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
41.7928 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Bus profile rail, 1248210000, Weidmüller
Electronic housing, OMNIMATE housing- series CH20M black, Carrier profile for bus printed circuit board, Width: 25.1 mm
Technical specifications
Version | bus profile rail | |
Width | 25.1 mm | |
Colour | black | |
Height | 13.4 mm | |
Length | 750 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |