1254110000 | Weidmüller
Weidmueller CH20M AD SHL 5.00/03 BK
Order No.: 50P9736
EAN: 4050118046922
MPN:
1254110000
CH20M AD SHL 5.00/03 BK 2010
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cover, 1254110000, Weidmüller
Electronic housing black, cover, Width: 17.5 mm
Technical specifications
Version | cover | |
Width | 17.5 mm | |
Colour | black | |
Height | 23.7 mm | |
Length | 14.5 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |