1310410000 | Weidmüller
Weidmueller KEBI-KTBI MOPL 3030 MSZN
Unit Price (€ / pc.)
57.1319 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Mounting plate, 1310410000, Weidmüller
Mounting plate (Housing), 229 x 229 x 1.5 mm, Sheet steel, Silver, Mounting plate for fixing mounting rails or components.
Technical specifications
Version | mounting plate | |
Type of mounting | screw | |
Width | 229 mm | |
Colour | silver | |
Height | 229 mm | |
Length | 12 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |