1324360000 | Weidmüller

Weidmueller AP 80 D OR

Order No.: 51P1285
EAN: 4008190094898
MPN:
1324360000
AP 80 D OR
Series: RS 80
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0829 €

End plate, 1324360000, Weidmüller

End plate, RS 80 Orange, End plate, Width: 17 mm

Technical specifications
Version end plate
Design angled
Type of mounting screw
Width 17 mm
Colour orange
Height 16.9 mm
Length 86.4 mm
Material polyamide
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Height
Material
Design
Type of mounting
Version
Length
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Material
Design
Type of mounting
Version
Length
Colour
Weidmueller AP 80 OR
Order No.:
 51P1284
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1324260000
Available: 0 pcs. Available in 6 Days: 100 pcs. Leadtime: On Request **
Total Price: 1.08 € *
1 pcs.
1.0829 €
12.3 mm
20 mm
polyamide
screw
end plate
86.4 mm
orange
Weidmueller AP 80 D OR
Order No.:
 51P1285
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1324360000
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1.08 € *
1 pcs.
1.0829 €
17 mm
16.9 mm
polyamide
angled
screw
end plate
86.4 mm
orange