1450600000 | Weidmüller
Insert plate, (L x W x H) 90.5 x 51.5 x 23 mm, 1450600000
Unit Price (€ / pc.)
31.0471 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Insertion plate, 1450600000, Weidmüller
Insert plate (installation housing), insert plate, shielded, 1x Power, 2x Data, 1x Signal
Insert plate for installation in housings for the installation of modules.
Technical specifications
Version | Insert plate | |
Width | 51.5 mm | |
Height | 23 mm | |
Length | 90.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |