1719740000 | Weidmüller
Weidmueller EWS M 25X1,5
Unit Price (€ / pc.)
50.9558 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Drainage element, 1719740000, Weidmüller
Drainage elements, M 25, 5 mm. A drainage element ensures good drainage of moisture or water in the housing, e.g. caused by condensation. The drainage element is installed at the lowest point in the Housing from below.
Technical specifications
Version | drainage element | |
Colour | black | |
Length | 23 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |