3073080000 | Weidmüller
Weidmueller MOPL K5 STAHL
Unit Price (€ / pc.)
22.1816 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Mounting plate, 3073080000, Weidmüller
Mounting plate (Housing), Mounting plate, 110 x 150 x 2 mm, Galvanized sheet steel, Zinc-plated, Silver, Mounting plate for fastening support rails or components.
Technical specifications
Version | mounting plate | |
Type of mounting | screw | |
Width | 150 mm | |
Colour | silver | |
Height | 110 mm | |
Length | 2 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |