8156200000 | Weidmüller

Weidmueller AP RF 80 RE

Order No.: 53P4344
EAN: 4008190175740
MPN:
8156200000
AP RF 80 RE 2025
Series: RS 80
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
1.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2614 €

End plate, 8156200000, Weidmüller

Cover plate, RS 80 pebble grey, Cover plate, Width: 9 mm

Technical specifications
Version end plate
Width 9 mm
Colour pebble gray
Height 30 mm
Length 86.4 mm
Material polyamide
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Width
Length
Height
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Weidmueller AP RF 80 RE
Image may differ

Order No.:

 53P4344

Manufacturer SKU:

 8156200000

 

Available: 0 pcs. Available in 6 Days: 100 pcs. Leadtime: On Request **
1.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2614 €
Weidmueller AP RF 80 LI
Image may differ

Order No.:

 53P4345

Manufacturer SKU:

 8156210000

 

Available: 0 pcs. Available in 6 Days: 100 pcs. Leadtime: On Request **
1.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2614 €