9500960000 | Weidmüller
Weidmueller MP TBF 49/30
Unit Price (€ / pc.)
115.8822 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Mounting plate, 9500960000, Weidmüller
Mounting plate (Housing), Mounting plate, 435 x 249 x 2 mm, Sheet steel, Galvanized, Silver, Mounting plate for the attachment of mounting rails or components.
Technical specifications
Version | mounting plate | |
Type of mounting | screw | |
Width | 249 mm | |
Colour | silver | |
Height | 435 mm | |
Length | 2 mm | |
Material | steel |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |