9510660000 | Weidmüller
Weidmueller POK MOPL 2560
Mounting plate, 9510660000, Weidmüller
Mounting plate (Housing), 233 x 583 x 1.5 mm, Galvanized sheet steel, Other, Silver, Mounting plate for fixing mounting rails or components.
Version | mounting plate | |
Type of mounting | screw | |
Width | 583 mm | |
Colour | silver | |
Height | 233 mm | |
Length | 1.5 mm | |
Material | steel |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |