0532100000 | Weidmüller
Assembly mandrel, 0532100000
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Mounting mandrel, 0532100000, WEIDMÜLLER
Mounting mandrel, 2.5 mm, blue, with CLI-C marker and pre-loaded plastic stick for easy application of the markers on the ladders.
Technical specifications
Width | 2.5 mm | |
Colour | blue | |
Height | 150 mm | |
Material | POM | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Accessory Type | assembly mandrel |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |