1477650000 | Weidmüller
Ex sealing plug M16, 1477650000
Unit Price (€ / pc.)
17.1598 € *
Available: 0 pcs.
Leadtime: On Request **
Ex sealing plug, 1477650000, WEIDMÜLLER
Ex sealing plug (metal), M 16, 17 mm, brass, nickel-plated. The metal sealing plug is used to seal excess threaded holes and to ensure the IP protection class.
Technical specifications
Length | 17 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 400 °C | |
min. operating temperature | -100 °C | |
Accessory Type | Ex sealing plug M16 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |