1170230000 | Weidmüller
Pin contact, 0.14-0.56 mm², crimp connection, gold-plated, 1170230000
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2729 €
50 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1170230000, Weidmüller
The 1170230000 is a round plug-in connector. This product offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Technical specifications
Version | pin contact | |
Contact connection | crimp connection | |
Contact material | copper zinc alloy | |
contact surface | gold-plated | |
Cable cross-section | 0.14-0.56 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |