1480000000 | Weidmüller
Receptacle, 0.5-1.0 mm², AWG 20-18, crimp connection, tin-plated, 1480000000
Socket contact, 1480000000, Weidmüller
The 1480000000 is a socket contact. This product enables custom adaptations to the specific requirements of your applications.
Features
- Safe centring of the contacts using the three-segment pin tips
- High contact reliability using four defined contact points
- Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
- Pin contacts with two lengths to implement leading-pin contacts
Version | receptacle | |
AWG cross-section | AWG 20-18 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | tin-plated | |
Cable cross-section | 0.5-1.0 mm² |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |