0117500000 | Weidmüller

DIN rail, perforated, 15 x 5.5 mm, W 2000 mm, steel, galvanized, 0117500000

Order No.: 50P0028
EAN: 4008190150662
MPN:
0117500000
TS 15X5/LL 2M/ST/ZN
Series: TS
Weidmüller
default L
Image may differ
Unit Price (€ / mtr.)
8.6513 € *
Available: 0 mtr.
Available in 6 Days: 10 mtr.
Leadtime: 1 Week **
Total Price:
8.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 mtr.
8.6513 €

DIN rail, 0117500000, Weidmüller

Mounting rail, with slotted hole, accessories, 5.5 x 5.5 x 2000 mm, slot width: 4.20 mm, slot length: 12.00 mm, steel, galvanized, chrome-plated. Mounting rails for mounting active and passive components.

Technical specifications
Version DIN rail, perforated
Width 2000 mm
Height 15 mm
Material steel, galvanized
Depth 5.5 mm
Logistics
Country of origin IT
Customs tariff number 72166190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Height
Material
Version
1 item in 3 variations
*incl. VAT plus shipping costs