9300090000 | Weidmüller
DIN rail, unperforated, 35 x 7.5 mm, W 2000 mm, steel, sendzimir galvanized, 9300090000
Order No.: 53P6399
EAN: 4032248387564
MPN:
9300090000
TS 35X7.5 2M/ST/SZ
Unit Price (€ / mtr.)
9.0678 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
DIN rail, 9300090000, Weidmüller
Mounting rail, without slot, accessories, 35 x 7.5 x 2000 mm, steel, sendzimiert galvanized, chrome-plated. Mounting rails for mounting active and passive components.
Technical specifications
Version | DIN rail, unperforated | |
Width | 2000 mm | |
Height | 35 mm | |
Material | steel, sendzimir galvanized | |
Depth | 7.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 72166190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |