8703430000 | Weidmüller

Weidmueller FBCon SS CG 1way

Order No.: 53P4810
EAN: 4032248398348
MPN:
8703430000
FBCon SS CG 1way
Series: FBCon
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
402.22 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
402.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
402.22 €

Fieldbus distributor, 8703430000, WEIDMÜLLER

Fieldbus distributor for coupling field devices or sensors. The connection is made via stub lines. Communication and device power supply are routed via a common 2-wire cable.

Technical specifications
Connection spring-clamp connection
Version Fieldbus distributor
Width 58 mm
Bussystem profibus PA
Height 36 mm
Length 64 mm
Assembly SMD
Logistics
Country of origin PL
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Bussystem
Height
Version
Assembly
Connection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Bussystem
Height
Version
Assembly
Connection
Weidmueller FBCon SS CG 1way
Order No.:
 53P4810
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8703430000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 402.22 € *
1 pcs.
402.22 €
58 mm
64 mm
profibus PA
36 mm
Fieldbus distributor
SMD
spring-clamp connection
Weidmueller FBCon SS CG 4way
Order No.:
 53P4811
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8703450000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 586.68 € *
1 pcs.
586.6819 €
80 mm
125 mm
profibus PA
36 mm
Fieldbus distributor
SMD
spring-clamp connection
Weidmueller FBCon SS DP PCG 1way
Order No.:
 53P4847
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8714260000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 292.17 € *
1 pcs.
292.1688 €
58 mm
64 mm
profibus DP/modbus RS485
36 mm
Fieldbus distributor
SMD
spring-clamp connection
Weidmueller FBCon SS DP PCG Term 24V
Order No.:
 53P4845
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8714240000
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 306.71 € *
1 pcs.
306.7106 €
58 mm
64 mm
profibus DP/modbus RS485
36 mm
Fieldbus distributor
SMD
spring-clamp connection
Weidmueller FBCon SS PCG 1way
Order No.:
 53P4648
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8613670000
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 320.10 € *
1 pcs.
320.0981 €
58 mm
64 mm
profibus PA
36 mm
Fieldbus distributor
SMD
spring-clamp connection
Weidmueller FBCon SS CG 8way
Order No.:
 53P4812
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8703470000
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 813.45 € *
1 pcs.
813.4483 €
80 mm
175 mm
profibus PA
58 mm
Fieldbus distributor
SMD
spring-clamp connection
Weidmueller FBCon SS PCG 4way
Order No.:
 53P4649
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8613680000
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 336.81 € *
1 pcs.
336.8057 €
80 mm
125 mm
profibus PA
36 mm
Fieldbus distributor
SMD
spring-clamp connection