0501500000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0501500000

Order No.: 50P1344
EAN: 4008190200367
MPN:
0501500000
SAKS 1/35/G25 DB
Series: SAK-Reihe
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
14.2800 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
14.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2800 €

Fuse terminal block, 0501500000, Weidmüller

Fuse terminal block, screw connection, fuse element, open on one side, screw connection, 10 mm², 500 V, 10 A, G-Si. 5x25, TS 35, dark beige

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Connection screw connection
Number of terminals 2
Version Fuse terminal block
AWG cross-section AWG 10 to 8
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 13 mm
Colour dark beige
Height 54 mm
Length 53 mm
Cable cross-section 0.5-10 mm²
Rated current 10 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
AWG cross-section
Rated current
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Height
Connection
Number of terminals
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
AWG cross-section
Rated current
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Height
Connection
Number of terminals
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0501620000
Order No.:
 50P1347
Manufacturer:
 Weidmüller
Manufacturer SKU:
 0501620000
Available: 0 pcs. Available in 6 Days: 100 pcs. Leadtime: On Request **
Total Price: 13.35 € *
1 pcs.
13.3518 €
yellow
AWG 26 to 10
10 A
0.5-10 mm²
Fuse terminal block
500 V
13 mm
53 mm
2 pole
54 mm
screw connection
2
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0501500000
Order No.:
 50P1344
Manufacturer:
 Weidmüller
Manufacturer SKU:
 0501500000
Available: 0 pcs. Available in 6 Days: 100 pcs. Leadtime: On Request **
Total Price: 14.28 € *
1 pcs.
14.2800 €
dark beige
AWG 10 to 8
10 A
0.5-10 mm²
Fuse terminal block
500 V
13 mm
53 mm
2 pole
54 mm
screw connection
2
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 50 A, 0225820000
Order No.:
 50P0284
Manufacturer:
 Weidmüller
Manufacturer SKU:
 0225820000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 33.57 € *
1 pcs.
33.5699 €
yellow
AWG 20 to 8
50 A
0.5-10 mm²
Fuse terminal block
500 V
13 mm
53 mm
2 pole
54 mm
screw connection
2
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0501520000
Order No.:
 50P1345
Manufacturer:
 Weidmüller
Manufacturer SKU:
 0501520000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 14.28 € *
1 pcs.
14.2800 €
yellow
AWG 26 to 10
10 A
0.5-10 mm²
Fuse terminal block
500 V
13 mm
53 mm
2 pole
54 mm
screw connection
2
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0501600000
Order No.:
 50P1346
Manufacturer:
 Weidmüller
Manufacturer SKU:
 0501600000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 13.66 € *
1 pcs.
13.6612 €
dark beige
AWG 26 to 10
10 A
0.5-10 mm²
Fuse terminal block
500 V
13 mm
53 mm
2 pole
54 mm
screw connection
2