0502100000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-10 mm², 400 V, 63 A, 0502100000

Order No.: 50P1350
EAN: 4008190045821
MPN:
0502100000
SAKS 5/35 DB
Series: SAK-Reihe
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
36.9376 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
36.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9376 €

Fuse terminal block, 0502100000, Weidmüller

Fuse terminal block, screw connection, fuse element, for screwable cross-connection, open on one side, screw connection, 16 mm², 400 V, 63 A.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Connection screw connection
Number of terminals 2
Version Fuse terminal block
AWG cross-section AWG 14 to 6
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 28 mm
Colour dark beige
Height 80 mm
Length 65 mm
Cable cross-section 0.5-10 mm²
Rated current 63 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated Voltage
Width
Length
Height
Colour
AWG cross-section
Cable cross-section
Version
Pin number
Connection
Rated current
Number of terminals
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated Voltage
Width
Length
Height
Colour
AWG cross-section
Cable cross-section
Version
Pin number
Connection
Rated current
Number of terminals
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 0531820000
Order No.:
 50P1461
Manufacturer:
 Weidmüller
Manufacturer SKU:
 0531820000
Available: 0 pcs. Available in 6 Days: 250 pcs. Leadtime: On Request **
Total Price: 81.25 € *
50 pcs.
81.2532 €
500 V
13 mm
59.5 mm
65 mm
yellow
AWG 20 to 8
0.5-10 mm²
Fuse terminal block
2 pole
screw connection
2
Fuse terminal block, 2 pole, 0.5-10 mm², 400 V, 63 A, 0502100000
Order No.:
 50P1350
Manufacturer:
 Weidmüller
Manufacturer SKU:
 0502100000
Available: 0 pcs. Available in 6 Days: 100 pcs. Leadtime: On Request **
Total Price: 36.94 € *
1 pcs.
36.9376 €
400 V
28 mm
65 mm
80 mm
dark beige
AWG 14 to 6
0.5-10 mm²
Fuse terminal block
2 pole
screw connection
63 A
2
Fuse terminal block, 2 pole, 0.5-10 mm², 400 V, 63 A, 0502120000
Order No.:
 50P1351
Manufacturer:
 Weidmüller
Manufacturer SKU:
 0502120000
Available: 0 pcs. Available in 6 Days: 100 pcs. Leadtime: On Request **
Total Price: 36.94 € *
1 pcs.
36.9376 €
400 V
28 mm
80 mm
66 mm
dark beige
AWG 14 to 6
0.5-10 mm²
Fuse terminal block
2 pole
screw connection
63 A
2
Fuse terminal block, 2 pole, 0.5-10 mm², 400 V, 63 A, 0359420000
Order No.:
 50P0999
Manufacturer:
 Weidmüller
Manufacturer SKU:
 0359420000
Available: 0 pcs. Available in 6 Days: 100 pcs. Leadtime: On Request **
Total Price: 28.25 € *
1 pcs.
28.2506 €
400 V
28 mm
66 mm
80 mm
yellow
AWG 14 to 6
0.5-10 mm²
Fuse terminal block
2 pole
screw connection
63 A
2