1937750000 | Weidmüller
Aluminum enclosure, (L x W x H) 81 x 220 x 120 mm, gray (RAL 7001), IP67, 1937750000
Aluminium enclosure, 1937750000, Weidmüller
The 1937750000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.
Features
- Mounting holes outside of the gasket area
- Alloy is resistant to salt water
- Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Width | 220 mm | |
Colour | gray | |
Height | 120 mm | |
Length | 81 mm | |
Material | aluminum | |
RAL number | 7001 | |
Degree of protection (IP) | IP67 |
Country of origin | CN |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |