1219920000 | Weidmüller
Relay, 1 Form A (N/O), 115 V (AC), 2200 Ω, 80 A, 300 V (DC), 500 V (AC), monostable, 1219920000
Industrial relay, 1219920000, WEIDMÜLLER
This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.
Features
- Flat blade connection
- With test button
- Protection degree: IP20
- Surge voltage category III
- With integrated status display
Connection | faston plug | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 500 V | |
Switching Voltage (DC) | 300 V | |
switching current | 80 A | |
Coil voltage (AC) | 115 V | |
Coil type | monostable | |
Coil resistance | 2200 Ω |
Country of origin | CN |
Customs tariff number | 85364190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, lead |