1220070000 | Weidmüller
Relay, 1 Form A (N/O) + 1 Form B (N/C), 110 V (DC), 8400 Ω, 80 A, 300 V (DC), 250 V (AC), monostable, 1220070000
Unit Price (€ / pc.)
20.825 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Industrial relay, 1220070000, WEIDMÜLLER
This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.
Features
- Flat blade connection
- With test button
- Protection degree: IP20
- Surge voltage category III
- With integrated status display
Technical specifications
Connection | faston plug | |
Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
Contact material | AgSnO | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 300 V | |
switching current | 80 A | |
Coil voltage (DC) | 110 V | |
Coil type | monostable | |
Coil resistance | 8400 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, lead |