8866900000 | Weidmüller
Relay, 1 Form A (N/O), 24 V (DC), 1440 Ω, 80 A, 250 V (AC), monostable, 8866900000
Industrial relay, 8866900000, WEIDMÜLLER
The relay module is available in many variants and can be exchanged quickly and easily. Ideal for use in modular systems. Their large illuminated ejection lever also serves as a status LED with integrated holder for markers, making maintenance easier. It is particularly space-saving and are available in widths from 6.4 mm. This products you can reliably and permanently switch industrial loads.
Features
- Plug-in connection
- Protection degree: IP20
- Overvoltage category III
Connection | plug-in connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO | |
Switching Voltage (AC) | 250 V | |
switching current | 80 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 1440 Ω |
Country of origin | AT |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |