1966300000 | Weidmüller
Enclosure 140x75x mm, gray, Al+Si, IP67, 1966300000
Metal housing, 1966300000, Weidmüller
Metal housing, 75 x 57 mm, gray, metal housing for equipping with components. The mounting holes are outside the sealing area.
Width | 75 mm | |
Colour | gray | |
Length | 140 mm | |
Material | Al+Si | |
Degree of protection (IP) | IP67 |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |