1021320000 | Weidmüller
Socket, M12, 3 pole, screw connection, angled, 1021320000
Sensor-actuator connector, 1021320000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
Version | socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | screw connection | |
contact surface | CuSnZn | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead |