1224730000 | Weidmüller
Weidmueller SAI-M23-SE-9-F-G
Sensor-actuator connector, 1224730000, WEIDMÜLLER
The 1224730000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Features
- Contact surface: Gold-plated
- 9 contacts
- Pollution degree: 3
- High mating cycles
Version | plug | |
Thread size | M23 | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Pin number | 9 pole | |
Degree of protection (IP) | IP67/IP69K |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |