1848040000 | Weidmüller
Weidmueller SAI-8-S 5P FC
Unit Price (€ / pc.)
117.7505 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
117.75 € *
Price list
Quantity
Price per unit*
1 pcs.
117.7505 €
2 pcs.
115.3943 €
*incl. VAT plus shipping costs
**Subject to prior sale
Passive sensor/actuator distributor, 1848040000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module with M23 outlet, 19-pin, Number of contact sockets: 8, Number of poles: 5, M12, LED: Yes
Technical specifications
Bus Output | M12 (5 pole, A coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |