1868350000 | Weidmüller
Sensor-actuator distributor, 4 x M12 (2 pole), 1868350000
Unit Price (€ / pc.)
159.4481 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Passive sensor/actuator distributor, 1868350000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version Ex, Number of contact sockets: 4, Number of poles: 4, M12, LED: No
Technical specifications
Bus Output | M12 (2 pole, A coded) | |
IO Ports | 4 x M12 (2 pole) | |
Power Input | M12 | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |