1938610000 | Weidmüller

Sensor-actuator distributor, 4x M12 (5 pole, A coded), 1938610000

Order No.: 52P6889
EAN: 4032248612628
MPN:
1938610000
SAI-AU M12 SB 8DI
Series: SAI
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
203.2877 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
203.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.2877 €

Sensor Actuator Distributor, 1938610000, Weidmüller

SAI active, sub-bus, Complete module

Distributor for connection of sensors and actuators in the system. The mechanical robustness of the housing meets the high requirements of the industry and is resistant to aggressive agents, vibration, shock, temperature as well as water and dust.

Technical specifications
Bus Output M8 (4 pole, A coded)
Bus Input M8 (4 pole, A coded)
IO Ports 4x M12 (5 pole, A coded)
Degree of protection (IP) IP67
Logistics
Country of origin SK
Customs tariff number 85372099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
Variations
IO Ports
Bus Output
Bus Input
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
IO Ports
Bus Output
Bus Input
Degree of protection (IP)
Sensor-actuator distributor, 4x M12 (5 pole, A coded), 1938610000
Order No.:
 52P6889
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1938610000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 203.29 € *
1 pcs.
203.2877 €
4x M12 (5 pole, A coded)
M8 (4 pole, A coded)
M8 (4 pole, A coded)
IP67
Sensor-actuator distributor, 8 x M8 (3 pole), 1938600000
Order No.:
 52P6888
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1938600000
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 218.58 € *
1 pcs.
218.5792 €
8 x M8 (3 pole)
M8 (4 pole, A coded)
M8 (4 pole, A coded)
IP67