1506220000 | Weidmüller

Current transducer, 1506220000

Order No.: 51P5611
EAN: 4050118314724
MPN:
1506220000
ACT20P-CI-2CO-P-S
Series: ACT20P
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
233.0139 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
233.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
233.0139 €

Current transducer, 1506220000, Weidmüller

Signal converter, signal multiplier, input : 0(4)-20 mA, output : 2 x 4-20 mA

Technical specifications
Version current transducer
Width 12.5 mm
Weight 160 g
Height 127.1 mm
Length 113.7 mm
Logistics
Country of origin CN
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Height
Weight
Version
Width
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Height
Weight
Version
Width
Current transducer, 1506220000
Order No.:
 51P5611
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1506220000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 233.01 € *
1 pcs.
233.0139 €
113.7 mm
127.1 mm
160 g
current transducer
12.5 mm
Current transducer, 7760054123
Order No.:
 53P2950
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054123
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 169.53 € *
1 pcs.
169.5274 €
114 mm
117.2 mm
100 g
current transducer
12.5 mm
Current transducer, 1540010000
Order No.:
 51P6209
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1540010000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 201.75 € *
1 pcs.
201.7526 €
113.7 mm
117.2 mm
147 g
current transducer
12.5 mm
Current transducer, 7760054114
Order No.:
 53P2944
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054114
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 185.60 € *
1 pcs.
185.6043 €
113.7 mm
117.2 mm
142 g
current transducer
12.5 mm
Current transducer, 1506200000
Order No.:
 51P5609
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1506200000
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 199.12 € *
1 pcs.
199.1227 €
113.7 mm
119.2 mm
145 g
current transducer
12.5 mm
Current transducer, 1537750000
Order No.:
 51P6198
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1537750000
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 218.64 € *
1 pcs.
218.6387 €
113.7 mm
119.2 mm
140 g
current transducer
12.5 mm