2489680000 | Weidmüller

Signal converter, 2489680000

Order No.: 53P2219
EAN: 4050118535150
MPN:
2489680000
ACT20P-CI-CO-P
Series: ACT20P
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
185.6043 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
185.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.6043 €

Signal converter, 2489680000, Weidmüller

Signal converter, signal converter/isolator, input : 0(4)-20 mA, output : 0(4)-20 mA

Features

  • Precise and particularly functional signal converters
  • Easy configuration thanks to display (Pro DCDC II), FDT/DTM software or DIP switches
  • Release levers simplify handling
  • More space in the control cabinet from 12.5 mm width with two channels
Technical specifications
Version signal converter
Width 12.5 mm
Weight 120 g
Height 127.1 mm
Length 113.7 mm
Logistics
Country of origin CN
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Weight
Version
Width
Length
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Width
Length
Height
Signal converter, 2489680000
Order No.:
 53P2219
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2489680000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 185.60 € *
1 pcs.
185.6043 €
120 g
signal converter
12.5 mm
113.7 mm
127.1 mm
Signal converter, 2489740000
Order No.:
 53P2222
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2489740000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 192.13 € *
1 pcs.
192.1255 €
120 g
signal converter
12.5 mm
113.7 mm
127.1 mm
Signal converter, 2489710000
Order No.:
 53P2220
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2489710000
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 225.68 € *
1 pcs.
225.6835 €
125 g
signal converter
12.5 mm
113.7 mm
127.1 mm