2489910000 | Weidmüller

Current transducer, 2489910000

Order No.: 53P2227
EAN: 4050118499940
MPN:
2489910000
ACT20P-CML-10-AO-RC-P
Series: ACT20P
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
185.6043 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
185.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.6043 €

Current measuring transducer, 2489910000, Weidmüller

Current transducer, signal converter/isolator, current monitoring, analog output, PUSH-IN connection, input : 0...5/10 A, output : 0(4)-20 mA, relay

Technical specifications
Version current transducer
Width 17.5 mm
Weight 141 g
Height 127.1 mm
Length 114 mm
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Height
Weight
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Weight
Version
Current transducer, 2044850000
Order No.:
 53P0068
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2044850000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 269.24 € *
1 pcs.
269.2375 €
17.5 mm
113.6 mm
119.2 mm
141 g
current transducer
Current transducer, 2489910000
Order No.:
 53P2227
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2489910000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 185.60 € *
1 pcs.
185.6043 €
17.5 mm
114 mm
127.1 mm
141 g
current transducer
Current transducer, 1510330000
Order No.:
 51P5662
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1510330000
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 304.77 € *
1 pcs.
304.7709 €
22.8 mm
114 mm
127.1 mm
158 g
current transducer
Current transducer, 1510470000
Order No.:
 51P5668
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1510470000
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 203.35 € *
1 pcs.
203.3472 €
22.5 mm
113.6 mm
119.2 mm
211 g
current transducer