7760054177 | Weidmüller

Signal converter, 7760054177

Order No.: 53P2956
EAN: 6944169701481
MPN:
7760054177
EPAK-PCI-VO
Series: E-pak
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
147.1435 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
147.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.1435 €

Signal converter, 7760054177, Weidmüller

The analog converters of the EPAK- series are characterized by their compact design.

Due to its wide range of functions, this family of analog converters is suitable for applications where international approvals are not required.

Features

  • Reliable separation, conversion and monitoring of your analog signals
  • Configuration of input and output parameters directly on the device via dip switches
  • No international approvals
  • Robust against interference
Technical specifications
Version signal converter
Width 17.5 mm
Weight 80 g
Height 89 mm
Length 100 mm
Logistics
Country of origin CN
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Width
Length
Height
Weight
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length
Height
Weight
Signal converter, 7760054177
Order No.:
 53P2956
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054177
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 147.14 € *
1 pcs.
147.1435 €
signal converter
17.5 mm
100 mm
89 mm
80 g
Signal converter, 7760054176
Order No.:
 53P2955
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054176
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 156.69 € *
1 pcs.
156.6873 €
signal converter
17.5 mm
100 mm
89 mm
80 g
Signal converter, 7760054175
Order No.:
 53P2954
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054175
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 147.14 € *
1 pcs.
147.1435 €
signal converter
17.5 mm
100 mm
89 mm
80 g
Signal converter, 7760054178
Order No.:
 53P2957
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054178
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 137.74 € *
1 pcs.
137.7425 €
signal converter
17.5 mm
100 mm
89 mm
80 g
Signal converter, 7760054182
Order No.:
 53P2961
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054182
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 104.55 € *
1 pcs.
104.5534 €
signal converter
17.5 mm
100 mm
89 mm
80 g